You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BQ24650EVM-639

Evaluation Board, BQ24650 Synchronous, Switch Mode, Battery Charge Controller for Solar Power

TEXAS INSTRUMENTS BQ24650EVM-639

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ24650EVM-639
Order Code:
3009782

Product Overview

The BQ24650EVM Evaluation Module assists users in evaluating the bq24650 synchronous battery charger. The bq24650 is a highly integrated switch-mode battery charge controller. It provides input voltage regulation, which reduces charge current when input voltage falls below a programmed level. When the input is powered by a solar panel, the input regulation loop maintains the panel at maximum power output. The bq24650 offers a constant-frequency, synchronous PWM controller with high-accuracy current and voltage regulation, charge preconditioning, charge termination and charge status monitoring. The BQ24650EVM is also called the HPA639 A. The manual includes the bq24650EVM bill of materials, board layout and schematic. The user's guide SLUU444 describes the features and operation of the bq24650EVM.
  • Synchronous switch-mode battery charge controller for solar power
  • Resistor-programmable up to 26Vbattery voltage
  • Input operating range: 5V to 28V
  • LED indication for charge status
  • Test points for key signals available for testing purposes; easy probe hook-up
  • Jumpers available; easy-to-change setting
  • BQ24650 charges the battery in three phases: preconditioning, constant current and constant voltage
  • BQ24650 offers a constant-frequency, synchronous PWM controller with high-accuracy regulation
  • BQ24650 offers voltage regulation, charge preconditioning, charge termination and status monitoring
  • Resistor programmable float voltage

Applications

Power Management, Portable Devices, Consumer Electronics, Automotive, Power Management

Warnings

Its important to operate this EVM within the input voltage range of 18V to 22V and the output voltage range of 0V to 18V. Exceeding the specified input range may cause irreversible damage to the EVM.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Power Management - Battery

:
Battery Charger

:
BQ24650

:
Texas Instruments

:
Board Only

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Best Seller

25 In stock Need more?

25 available for 3 - 4 day despatch

Php8,659.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php8,659.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --