You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BOOSTXL-SENSHUB . - 

Expansion Board, Sensor Hub BoosterPack, For Tiva C Series TM4C Launch Pad

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BOOSTXL-SENSHUB .
Order Code:
2314938

Product Information

:
-
:
-
:
-
:
-
:
-
:
Tiva C Series EK-TM4C123GXL LaunchPad Evaluation Kit
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

BOOSTXL-SENSHUB is a low-cost extension board for the Tiva™ C Series TM4C LaunchPad EK-TM4C123GXL evaluation platform for ARM® Cortex™-M4F-based microcontrollers. The Sensor Hub enables the user to create and model innovative prototype solutions that leverage the processing and floating-point capabilities of the TM4C123GH6PM MCU coupled with motion and environmental sensors. The Sensor Hub Booster Pack plugs in to the Booster Pack XL headers located on the top of the LaunchPad.
  • One user LED
  • One power LED
  • EM connector for additional wireless expansion
  • 9-axis InvenSense MPU9150 motion sensor
  • TMP006 non contact infrared temperature sensor
  • Two pairs of 10pin headers provide standard LaunchPad interface
  • Primary header (outer row) compatible with other MCU LaunchPads
  • Secondary header (inner row) offers additional Tiva C series based expansion signals
  • Two user input buttons and LEDs
  • wireless evaluation module (EM) interface connection

Applications

Embedded Design & Development

Associated Products

Compare Selected

Related Searches

77 In stock

Available until stock is exhausted

77 available for 3 - 4 day despatch
Php3,681.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php3,681.40