You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BOOSTXL-K350QVG-S1 . - 

Daughter Board, Plug-In Module, 3.5" Kentec QVGA Display BoosterPack, Resistive Touch Screen

BOOSTXL-K350QVG-S1 . - Daughter Board, Plug-In Module, 3.5" Kentec QVGA Display BoosterPack, Resistive Touch Screen

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BOOSTXL-K350QVG-S1 .
Order Code:
2484564

Product Information

:
Texas Instruments
:
ARM, C2000, C6000, MSP430
:
Cortex-M4F
:
-
:
-
:
Texas Instruments LaunchPad Development Boards
:
BoosterPack Plug-in Display Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BOOSTXL-K350QVG-S1 is a Kentec QVGA display BoosterPack an easy-to-use plug-in module for adding a touch screen colour display to your Launchpad design. MCU LaunchPad developers can use this BoosterPack to start developing applications using the 320x240 pixel SPI controlled TFT QVGA display with resistive touch screen.
  • 3.5" QVGA (320x240 resolution)
  • SPI interface
  • 4-wire Resistive touch screen
  • White LED backlight
  • LED backlight driver circuit
  • Complies with the BoosterPack standard for use with 20- and 40-pin LaunchPads

Applications

Test & Measurement, Industrial

Associated Products

Compare Selected

Related Searches

1 In stock

Available until stock is exhausted

1 available for 3 - 4 day despatch
Php2,087.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php2,087.00