You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BOOSTXL-IOBKOUT - 

Breakout Board, GPIO Breakout Booster Pack, For Tiva™ C Series LaunchPad BoosterPack XL-Pinout

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BOOSTXL-IOBKOUT
Order Code:
3009887

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BOOSTXL-IOBKOUT is an IO Breakout Board for Tiva™ C series LaunchPad BoosterPack XL pinout. Every available signal is connected to a 0.1-inch header position in addition to the majority being connected to 3.5mm screw terminals for easy access when prototyping. Every digital signal is ESD protected and every analogue signal is routed through an unity-gain amplifier to simplify development with a Tiva™ c series Launchpad.
  • 3.5mm Screw terminal for all unused I/O
  • 8 Analogue
  • 22 Digital
  • Two 3.3V terminals
  • 4 Ground terminals
  • Analogue channels equipped with unity-gain amplifiers
  • ESD protection on every I/O signal and power rail
  • 3-position user DIP switch
  • Plated through-holes on a 0.1" grid for each I/O signal
  • Six 0.125"-diameter mounting holes
  • Dual HID gamepad demo

Applications

Embedded Design & Development

Warnings

ESD sensitive device, take proper precaution while handling the device.

3 In stock Need more?

3 available for 3 - 4 day despatch

Php1,725.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,725.20