You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BOOSTXL-DRV8301

Evaluation Board, DRV8301 3-Phase DC Brushless Motor Control, NexFET MOSFETs

TEXAS INSTRUMENTS BOOSTXL-DRV8301
360°
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BOOSTXL-DRV8301
Order Code:
3009779

Product Overview

The BOOSTXL-DRV8301 is a motor drive BoosterPack featuring DRV8301 and NexFET MOSFETs. It is a 10A, three phase brushless DC drive stage based on the DRV8301 predriver and CSD18533Q5A NextFET power MOSFET. The DRV8301 is a gate driver IC for three phase motor drive applications. It provides three half bridge drivers, each capable of driving two N type MOSFETs, one for the high side and one for the low side. The NexFET power MOSFET has been designed to minimize losses in power conversion applications. The motor drive BoosterPack module has three low side current sense amps (two internal to DRV8301, one external). The module also has a 1.5A step down buck converter, is fully protected with short circuit, thermal, and shoot through protection and is easily configured via a SPI interface. This BoosterPack is ideal for those wishing to learn about sensorless brushless control techniques and drive stage design. This was designed to work with any LaunchPad XL.
  • 6V to 24V supply input
  • Supports up to 14A peak, 10A continuous current output
  • Supports voltage and current feedback for InstaSPIN-FOC sensorless control solution
  • Complete brushless DC drive stage in ultra small form factor (2.2inch x 2.3inch)
  • Three low side current sense amps, six power FETs and 1.5A step down buck converter
  • Drive stage is fully protected including short circuit, thermal, shoot through and undervoltage
  • Low side current shunt sense on each phase
  • Individual phase and DC bus voltage sense
  • Fully protected drive stage including short circuit, thermal, shoot through and undervoltage
  • Integrated 1.5A step down buck converter

Applications

Motor Drive & Control, Consumer Electronics

Footnotes

This is not a finished electrical equipment and not intended for consumer use.

Warnings

This device has limited built in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
C2000

:
C2000

:
TMS320F28027

:
Piccolo - TMS320F280xx

:
Piccolo XL LaunchPad Experimenter Kits

:
Motor Drive BoosterPack DRV8301

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

54 In stock Need more?

54 UK stock for 3-4 days delivery

Php7,041.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php7,041.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --