You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AFE4490SPO2EVM .

Performance Demonstration Kit, AFE4490 Integrated Analog Front End, Heart Rate Monitors

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AFE4490SPO2EVM .
Order Code:
2378853

Alternatives for AFE4490SPO2EVM .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The AFE4490SPO2EVM evaluation module is intended for evaluating AFE4490 device. The AFE4490 is a fully integrated AFE ideally suited for pulse oximeter applications and consist of low noise receive channel, the LED transmit section and diagnostics for sensor and LED fault detection. The AFE4490 is a very highly configurable timing controller enabling the user to have complete control of the device timing characteristics. The device also has an integrated oscillator working off an external crystal to ease clocking requirements and provide a low jitter clock to the AFE4490. The device communicates to an external host processor using the serial peripheral interface (SPI). The purpose of the AFE4490SPO2EVM is to expedite evaluation and system development activities related to AFE4490 device.
  • DB9 pulse oximeter sensor cable support
  • Evaluation and live SpO2/heart rate modes of operation
  • Acquire data at up to 1300Hz in evaluation mode
  • USB based power and PC application connectivity
  • Access to all AFE4490 registers via an easy to use GUI
  • Flexible pulse sequencing and timing control
  • Receive channel with high dynamic range
  • Integrated fault diagnostics
  • Integrated digital ambient estimation and subtraction
  • Analog ambient cancellation scheme with selectable 1µA to 10µA ambient current

Applications

Medical, Industrial

Footnotes

This evaluation module is not a finished electrical equipment and not intended for consumer use.

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
AFE4490

:
22bit

:
5kSPS

:
Data Converter

:
Analogue Front End

:
Evaluation Board AFE4490

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

Php10,851.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php10,851.50