You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS8865IDGS

Analogue to Digital Converter, 16 bit, 400 kSPS, Differential, SPI, Single, 2.7 V

New

ADS8865IDGS - Analogue to Digital Converter, 16 bit, 400 kSPS, Differential, SPI, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS8865IDGS
Order Code:
3116684
Product Range
Single 16-Bit SAR ADCs

Product Overview

The ADS8865IDGS is a 16-bit true-differential input Analog-to-digital Converter (ADC) operates with a 2.5 to 5V external reference. It is offering a wide selection of signal ranges without additional input signal scaling. The reference voltage setting is independent of and can exceed the analog supply voltage (AVDD). The device offers an SPI-compatible serial interface that also supports daisy-chain operation for cascading multiple devices. An optional busy-indicator bit makes synchronizing with the digital host easy. The device supports unipolar, true-differential analog input signals with a differential input swing of -VREF to +VREF. This true-differential analog input structure allows for a common-mode voltage of any value in the range of 0V to +VREF. Device operation is optimized for very low-power operation. Power consumption directly scales with speed. This feature makes the ADS8865 excellent for lower-speed applications.
  • No Latency output
  • SPI™ compatible serial interface with daisy-chain
  • Excellent AC and DC performance
  • Low-power dissipation
  • Green product and no Sb/Br

Applications

Automation & Process Control, Test & Measurement, Medical, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
400kSPS

:
Differential

:
SPI

:
Single

:
2.7V

:
3.6V

:
VSSOP

:
10Pins

:
-40°C

:
85°C

:
Single 16-Bit SAR ADCs

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

67 In stock Need more?

67 available for 3 - 4 day despatch

Php739.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php739.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php680.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php652.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php546.40
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php510.90
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php475.80
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php451.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange