You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS8865IDGS .

Analogue to Digital Converter, 16 bit, 400 kSPS, Differential, SPI, Single, 2.7 V

ADS8865IDGS . - Analogue to Digital Converter, 16 bit, 400 kSPS, Differential, SPI, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS8865IDGS .
Order Code:
2392456
Product Range
Single 16-Bit SAR ADCs

Alternatives for ADS8865IDGS .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The ADS8865IDGS is a 16-bit true-differential input Analog-to-digital Converter (ADC) operates with a 2.5 to 5V external reference. It is offering a wide selection of signal ranges without additional input signal scaling. The reference voltage setting is independent of and can exceed the analog supply voltage (AVDD). The device offers an SPI-compatible serial interface that also supports daisy-chain operation for cascading multiple devices. An optional busy-indicator bit makes synchronizing with the digital host easy. The device supports unipolar, true-differential analog input signals with a differential input swing of -VREF to +VREF. This true-differential analog input structure allows for a common-mode voltage of any value in the range of 0V to +VREF. Device operation is optimized for very low-power operation. Power consumption directly scales with speed. This feature makes the ADS8865 excellent for lower-speed applications.
  • No Latency output
  • SPI™ compatible serial interface with daisy-chain
  • Excellent AC and DC performance
  • Low-power dissipation
  • Green product and no Sb/Br

Applications

Automation & Process Control, Test & Measurement, Medical, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
400kSPS

:
Differential

:
SPI

:
Single

:
2.7V

:
3.6V

:
VSSOP

:
10Pins

:
-40°C

:
85°C

:
Single 16-Bit SAR ADCs

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

Php702.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php702.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php645.50
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php618.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php517.40
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php484.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php450.70
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php427.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange