You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS8588SEVM-PDK

Evaluation Module, ADS8588S SAR Analog to Digital Converter, PHI Controller Board

ADS8588SEVM-PDK - Evaluation Module, ADS8588S SAR Analog to Digital Converter, PHI Controller Board

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS8588SEVM-PDK
Order Code:
3125771

Product Overview

The ADS8588SEVM-PDK from Texas Instruments is an ADS8588S evaluation module. The ADS8588SEVM-PDK is a platform for evaluating the performance of the ADS8588S successive approximation register analogue to digital converter (SAR ADC). The evaluation kit includes the ADS8588EVM board, the PHI controller board and accompanying computer software that enables the user to communicate with the ADC over Universal Serial Bus (USB), capture data and perform data analysis. Software suite includes graphical tools for data capture, output code histogram generation and linearity analysis, as well as provision for exporting data to text file for post-processing. The ADS8588S transfers data to the PHI board via SPI. An easy to use PC based application (GUI) is available to help evaluate the performance of the ADC on the ADS8588S EVM.
  • USB powered-no external power supply is required
  • Easy to use evaluation software for Windows 7, Windows 8 64bit operating systems
  • 64 pin LQFP ADS8588S 16bit, 8-ch SIMSAM, 200KSPS/ch ADC
  • REF5025 precision voltage reference
  • 8 single-ended SMB input connectors
  • TPS7A4700 low noise LDO
  • TPS3836K33 supervisor

Applications

Signal Processing

Contents

ADS8588SEVM board, PHI EVM controller, USB cable.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
ADS8588S

:
16bit

:
200kSPS

:
Data Converter

:
ADC

:
Eval Board ADS8588S, PHI EVM Controller, USB Cable

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

5 In stock Need more?

5 available for 3 - 4 day despatch

Php12,309.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php12,309.50