You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS8568SPM

Analogue to Digital Converter, 16 bit, 510 kSPS, Single Ended, Parallel, Serial, Single, 4.5 V

ADS8568SPM - Analogue to Digital Converter, 16 bit, 510 kSPS, Single Ended, Parallel, Serial, Single, 4.5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS8568SPM
Order Code:
3004397
Product Range
Octal 16-Bit SAR ADCs

Product Overview

The ADS8568SPM is an 8-channel 16-bit simultaneous sampling Analog-to-digital Converter (ADC) with true bipolar inputs. These channels are grouped in four pairs, thus allowing simultaneous high-speed signal acquisition of up to 650kSPS. The device supports selectable parallel or serial interface with daisy-chain capability. The programmable reference allows handling of analog input signals with amplitudes up to ±12V. The ADS85x8 family supports an auto-sleep mode for minimum power dissipation.
  • Maximum data rate per channel
  • Excellent AC performance
  • Programmable and buffered internal reference
  • Selectable parallel or serial interface
  • Scalable low-power operation using auto-sleep mode - Only 32mW at 10kSPS
  • Fully specified over extended industrial temperature range
  • Green product and no Sb/Br

Applications

Motor Drive & Control, Sensing & Instrumentation, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
510kSPS

:
Single Ended

:
Parallel, Serial

:
Single

:
4.5V

:
5.5V

:
LQFP

:
64Pins

:
-40°C

:
125°C

:
Octal 16-Bit SAR ADCs

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

81 In stock Need more?

81 available for 3 - 4 day despatch

Php1,494.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,494.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php1,377.60
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php1,315.70
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php1,238.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php1,122.60
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php1,068.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange