You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS8556IPM .

Analogue to Digital Converter, 16 bit, 630 kSPS, Single Ended, Parallel, Serial, Single, Dual (+/-)

ADS8556IPM . - Analogue to Digital Converter, 16 bit, 630 kSPS, Single Ended, Parallel, Serial, Single, Dual (+/-)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS8556IPM .
Order Code:
1762983
Product Range
Hex 16-Bit SAR ADCs

Product Overview

The ADS8556IPM is a 6-channel 16-bit simultaneous sampling Analog-to-digital Converter (ADC) with true bipolar inputs. Each channel contains a sample-and-hold circuit that allows simultaneous high-speed multi-channel signal acquisition. The ADC supports data rates of up to 730kSPS in parallel interface mode or up to 500kSPS if the serial interface is used. The bus width of the parallel interface can be set to eight or 16-bit. In serial mode, up to three output channels can be activated.
  • Maximum data rate per channel with internal conversion clock and reference
  • Excellent signal-to-noise performance
  • Programmable and buffered internal reference
  • Comprehensive power-down modes
  • Selectable parallel or serial interface
  • Green product and no Sb/Br

Applications

Motor Drive & Control, Sensing & Instrumentation, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
630kSPS

:
Single Ended

:
Parallel, Serial

:
Single, Dual (+/-)

:
4.5V

:
5.5V

:
LQFP

:
64Pins

:
-40°C

:
125°C

:
Hex 16-Bit SAR ADCs

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

4 In stock

4 available for 1 - 2 day despatch

Available until stock is exhausted

Php761.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php761.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange