You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS8509IDW

Analogue to Digital Converter, 16 bit, 250 kSPS, Single Ended, Serial, SPI, Single, 4.75 V

ADS8509IDW - Analogue to Digital Converter, 16 bit, 250 kSPS, Single Ended, Serial, SPI, Single, 4.75 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS8509IDW
Order Code:
3116676
Product Range
Single 16-Bit SAR ADCs

Product Overview

The ADS8509IDW is a complete 16-bit sampling Analog-to-digital Converter (ADC) using state-of-the-art CMOS structures. It contains a complete 16-bit, capacitor-based, successive approximation register (SAR) A/D converter with sample-and-hold, reference, clock and a serial data interface. Data can be output using the internal clock or can be synchronized to an external data clock. The ADC also provides an output synchronization pulse for ease of use with standard DSP processors. The ADC is specified at a 250kHz sampling rate over the full temperature range. Precision resistors provide various input ranges including ±10V and 0 to 5V, while the innovative design allows operation from a single 5V supply with power dissipation under 100mW.
  • SPI compatible serial output with daisy-chain (TAG)
  • Pin-compatible with ADS7809 and 12-bit ADS8508/7808
  • Uses internal or external reference
  • Green product and no Sb/Br

Applications

Automation & Process Control, Medical, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
250kSPS

:
Single Ended

:
Serial, SPI

:
Single

:
4.75V

:
5.25V

:
SOIC

:
20Pins

:
-40°C

:
85°C

:
Single 16-Bit SAR ADCs

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

36 In stock Need more?

36 available for 3 - 4 day despatch

Php1,280.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,280.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php1,181.90
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php1,127.80
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php1,062.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php962.40
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php915.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange