You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS8505IBDW

Analogue to Digital Converter, 16 bit, 250 kSPS, Single Ended, Parallel, Single, 4.75 V

ADS8505IBDW - Analogue to Digital Converter, 16 bit, 250 kSPS, Single Ended, Parallel, Single, 4.75 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS8505IBDW
Order Code:
3116671
Product Range
Single 16-Bit SAR ADCs

Product Overview

The ADS8505IBDW is a complete 16-bit sampling Analog-to-digital Converter (ADC) using state-of-the-art CMOS structures. It contains capacitor-based, SAR A/D with S/H, reference, clock, interface for microprocessor use and 3-state output drivers. The ADC is specified at a 250kHz sampling rate over the full temperature range. Precision resistors provide an industry standard ±10V input range, while the innovative design allows operation from a single 5V supply with power dissipation under 100mW.
  • Pin-compatible With ADS7805 and 12-bit ADS8504/7804
  • Uses internal or external reference
  • Full parallel data output
  • Green product and no Sb/Br

Applications

Portable Devices, Medical, Communications & Networking, Automation & Process Control, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
250kSPS

:
Single Ended

:
Parallel

:
Single

:
4.75V

:
5.25V

:
SOIC

:
28Pins

:
-40°C

:
85°C

:
Single 16-Bit SAR ADCs

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

16 In stock Need more?

16 available for 3 - 4 day despatch

Php1,602.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,602.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php1,478.90
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php1,412.20
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php1,329.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php1,204.80
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php1,146.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange