You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS8361IDBQG4

Analogue to Digital Converter, 16 bit, 500 kSPS, Differential, Single Ended, Serial, Single, 4.75 V

ADS8361IDBQG4 - Analogue to Digital Converter, 16 bit, 500 kSPS, Differential, Single Ended, Serial, Single, 4.75 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS8361IDBQG4
Order Code:
3116668
Product Range
Quad 16-Bit SAR ADCs

Product Overview

The ADS8361IDBQG4 is a dual 16-bit Analog-to-digital Converter (ADC) with four fully differential input channels grouped into two pairs for high-speed, simultaneous signal acquisition. Inputs to the sample-and-hold amplifiers are fully differential and are maintained differentially to the input of the A/D converter. This provides excellent common-mode rejection of 80dB at 50kHz, which is important in high-noise environments. The ADC offers a high-speed, dual serial interface and control inputs to minimize software overhead. The output data for each channel is available as a 16-bit word.
  • 4 Fully differential input channels
  • 2µs Throughput per channel
  • Internal reference
  • Flexible serial interface
  • Pin compatible with the ADS7861
  • Green product and no Sb/Br

Applications

Motor Drive & Control, Test & Measurement, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
500kSPS

:
Differential, Single Ended

:
Serial

:
Single

:
4.75V

:
5.25V

:
SSOP

:
24Pins

:
-40°C

:
125°C

:
Quad 16-Bit SAR ADCs

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

48 In stock Need more?

48 available for 3 - 4 day despatch

Php1,248.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,248.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php1,147.30
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php1,099.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php921.30