You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS8345NBG4

Analogue to Digital Converter, 16 bit, 100 kSPS, Differential, Single Ended, Serial, Single, 2.7 V

ADS8345NBG4 - Analogue to Digital Converter, 16 bit, 100 kSPS, Differential, Single Ended, Serial, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS8345NBG4
Order Code:
1206878
Product Range
Octal 16-Bit SAR ADCs

Product Overview

The ADS8345NBG4 is an 8-channel 16-bit sampling Analog-to-digital Converter (ADC) with a synchronous serial interface. Typical power dissipation is 8mW at a 100kHz throughput rate and a 5V supply. The reference voltage (VREF) can be varied between 500mV and VCC/2 providing a corresponding input voltage range of ±VREF. The device includes a shutdown mode which reduces power dissipation to under 15µW. The ADC is ensured down to 2.7V operation. It also features low-power, high-speed and an on board multiplexer make the ADC ideal for battery-operated systems. The serial interface also provides low-cost isolation for remote data acquisition.
  • Bipolar input range
  • Pin-for-pin compatible with the ADS7844 and ADS8344
  • Serial interface
  • Green product and no Sb/Br

Applications

Automation & Process Control, Test & Measurement, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
100kSPS

:
Differential, Single Ended

:
Serial

:
Single

:
2.7V

:
5.25V

:
SSOP

:
20Pins

:
-40°C

:
85°C

:
Octal 16-Bit SAR ADCs

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Manufactured

Php1,315.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,315.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php1,209.20
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php1,158.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php971.10
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php908.30
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php846.00
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php801.80
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php776.70
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Php752.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange