You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS8331IRGET

Analogue to Digital Converter, 16 bit, 500 kSPS, Differential, Serial, Single, 2.7 V

ADS8331IRGET - Analogue to Digital Converter, 16 bit, 500 kSPS, Differential, Serial, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS8331IRGET
Order Code:
3004384
Product Range
Quad 16-Bit SAR ADCs

Product Overview

The ADS8331IRGET is a low-power 16-bit Analog-to-digital Converter (ADC) with unipolar, 4-to-1 multiplexer (mux) input. The device includes a 16-bit capacitor-based successive approximation register (SAR) ADC with inherent sample and hold. The ADC is based on the same core and includes unipolar 8-to-1 input mux. Both devices offer a high-speed, wide-voltage serial interface and are capable of daisy-chain operation when multiple converters are used.
  • Excellent AC/DC performance
  • Flexible analog input arrangement
  • On-chip 4/8-channel mux with breakout
  • Auto/manual channel select and trigger
  • On-chip conversion clock (CCLK)
  • Software/hardware reset
  • Programmable status/polarity EOC/INT
  • Daisy-chain mode
  • Global CONVST (independent of CS)
  • Deep, nap and auto-NAP powerdown modes
  • SPI™/DSP compatible serial interface
  • Green product and no Sb/Br

Applications

Communications & Networking, Sensing & Instrumentation, Medical, Automation & Process Control, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
500kSPS

:
Differential

:
Serial

:
Single

:
2.7V

:
5.5V

:
VQFN

:
24Pins

:
-40°C

:
85°C

:
Quad 16-Bit SAR ADCs

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

478 In stock Need more?

478 available for 3 - 4 day despatch

Php673.70

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php673.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php618.70
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php593.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php497.00
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php465.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange