You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS8326IDGKT .

Analogue to Digital Converter, 16 bit, 250 kSPS, Differential, Serial, SPI, Single, 2.7 V

ADS8326IDGKT . - Analogue to Digital Converter, 16 bit, 250 kSPS, Differential, Serial, SPI, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS8326IDGKT .
Order Code:
1703187
Product Range
Single 16-Bit SAR ADCs

Product Overview

The ADS8326IDGKT is a 16-bit sampling Analogue-to-digital Converter specified for a supply voltage range from 2.7 to 5.5V. It requires very little power, even when operating at the full data rate. At lower data rates, the high speed of the device enables it to spend most of its time in the power-down mode. For example, the average power dissipation is less than 0.2mW at a 10kHz data rate. The ADS8326 offers excellent linearity and very low noise and distortion. It also features a synchronous serial (SPI/SSI-compatible) interface and a differential input. The reference voltage can be set to any level within the range of 0.1V to VDD.
  • ±1mV Maximum offset
  • ±12LSB typical gain error
  • Green product and no Sb/Br

Applications

Power Management, Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
250kSPS

:
Differential

:
Serial, SPI

:
Single

:
2.7V

:
5.5V

:
VSSOP

:
8Pins

:
-40°C

:
85°C

:
Single 16-Bit SAR ADCs

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1703187RL Check stock

137 In stock

137 available for 4 - 5 day despatch

Available until stock is exhausted

Php658.90

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php658.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php604.80
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php579.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php486.20
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php454.60
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php423.40
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php401.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1703187) x 658.9 = Php658.90
Total Price: Php658.90
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange