You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS8320E/250.

Analogue to Digital Converter, 16 bit, 100 kSPS, Differential, Serial, SPI, Single, 2.7 V

ADS8320E/250. - Analogue to Digital Converter, 16 bit, 100 kSPS, Differential, Serial, SPI, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS8320E/250.
Order Code:
1470331
Product Range
Single 16-Bit SAR ADCs

Alternatives for ADS8320E/250.

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The ADS8320E/250 is a 16-bit sampling Analog-to-digital Converter (ADC) with ensured specifications over a 2.7 to 5.25V supply range. It requires very little power even when operating at the full 100kHz data rate. At lower data rates, the high speed of the device enables it to spend most of its time in the power-down mode - the average power dissipation is less than 100µW at 10kHz data rate. The ADC also features operation from 2 to 5.25V, a synchronous serial (SPI/SSI compatible) interface and a differential input. The reference voltage can be set to any level within the range of 500mV to VCC. Ultra-low power and small size make the ADC ideal for portable and battery-operated systems. It is also a perfect fit for remote data acquisition modules, simultaneous multi-channel systems and isolated data acquisition.
  • Pin-compatible to ADS7816 and ADS7822
  • Serial (SPI™/SSI) interface
  • Green product and no Sb/Br

Applications

Automation & Process Control, Sensing & Instrumentation, Robotics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
100kSPS

:
Differential

:
Serial, SPI

:
Single

:
2.7V

:
5.25V

:
MSOP

:
8Pins

:
-40°C

:
85°C

:
Single 16-Bit SAR ADCs

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

Php678.00

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php678.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php623.00
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php597.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php500.10
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php467.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange