You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS831EG4

Analogue to Digital Converter, 8 bit, 80 MSPS, Differential, Single Ended, Parallel, Single, 4.75 V

ADS831EG4 - Analogue to Digital Converter, 8 bit, 80 MSPS, Differential, Single Ended, Parallel, Single, 4.75 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS831EG4
Order Code:
1214357
Product Range
Single 8-Bit Pipelined ADCs

Product Overview

The ADS831EG4 is a pipeline CMOS Analog-to-digital Converter (ADC) that operates from a single 5V power supply. This converter provides excellent performance with a 1-ended input and can be operated with a differential input for added spurious performance. This high performance converter includes a 8-bit quantizer, high bandwidth track/hold and a high accuracy internal reference. It also allows for the user to disable the internal reference and utilize external references. This external reference option provides excellent gain and offset matching when used in multi-channel applications or in applications where DC full scale range adjustment is required. The ADC employs digital error correction techniques to provide excellent differential linearity for demanding imaging applications. It is specified at a maximum sampling frequency of 80MHz and a single-ended input range of 1.5 to 3.5V.
  • Internal or external reference
  • Single-ended or differential analog input
  • Programmable input range - 1Vp-p/2Vp-p
  • Green product and no Sb/Br

Applications

Medical, Imaging, Video & Vision, Computers & Computer Peripherals, Sensing & Instrumentation, Communications & Networking, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8bit

:
80MSPS

:
Differential, Single Ended

:
Parallel

:
Single

:
4.75V

:
5.25V

:
SSOP

:
20Pins

:
-40°C

:
85°C

:
Single 8-Bit Pipelined ADCs

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Manufactured

Php846.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php846.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php778.00
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php745.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php624.70
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php584.50
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php544.20
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php516.10
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php500.10
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Php483.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange