You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS8319IDGST

Analogue to Digital Converter, 16 bit, 500 kSPS, Single Ended, Serial, SPI, Single, 4.5 V

ADS8319IDGST - Analogue to Digital Converter, 16 bit, 500 kSPS, Single Ended, Serial, SPI, Single, 4.5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS8319IDGST
Order Code:
3116655
Product Range
Single 16-Bit SAR ADCs

Product Overview

The ADS8319IDGST is a 12-bit Analogue-to-digital Converter operates with a 2.25 to 5.5V external reference. The device includes a capacitor based, SAR A/D converter with inherent sample and hold. The ADC includes a 50MHz SPI compatible serial interface. The interface is designed to support daisy chaining or cascading of multiple devices. Also a Busy Indicator makes it easy to synchronize with the digital host. The precision 500kSPS ADS8319 unipolar single-ended input range supports an input swing of 0V to +Vref. Device operation is optimized for very low power operation and the power consumption directly scales with speed. This feature makes it attractive for lower speed applications.
  • Zero latency at full speed
  • 0V to Vref Range unipolar single-ended input
  • 0.25µW Typical power dissipation during power-down state
  • Green product and no Sb/Br

Applications

Power Management, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
500kSPS

:
Single Ended

:
Serial, SPI

:
Single

:
4.5V

:
5.5V

:
SOP

:
10Pins

:
-40°C

:
85°C

:
Single 16-Bit SAR ADCs

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape

34 In stock Need more?

34 available for 3 - 4 day despatch

Php694.00

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php694.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php637.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php610.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php511.70
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php478.40
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php445.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange