You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS7843EG4 .

Resistive Touch Screen Controller IC, 4 Wire, SPI Interface, 12 bit Resolution, 2.7V to 5V, MSOP-16

ADS7843EG4 . - Resistive Touch Screen Controller IC, 4 Wire, SPI Interface, 12 bit Resolution, 2.7V to 5V, MSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS7843EG4 .
Order Code:
1206871

Product Overview

The ADS7843EG4 is a 12-bit Analogue-to-digital Converter with a synchronous serial interface and low on-resistance switches for driving 4-wire touch screens. Typical power dissipation is 750µW at a 125kHz throughput rate and a +2.7V supply. The reference voltage (VREF) can be varied between 1V and +VCC, providing a corresponding input voltage range of 0V to VREF. This sampling ADC includes a shutdown mode which reduces typical power dissipation to under 0.5uW and is specified down to 2.7V operation. Low power, high speed and onboard switches make this ADC ideal.
  • Ratio metric conversion
  • Serial interface
  • 2 Auxiliary analogue inputs
  • Full power-down control
  • Green product and no Sb/Br

Applications

Portable Devices, Consumer Electronics, Communications & Networking

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Wire, Serial, SPI

:
12bit

:
2.7V

:
3.6V

:
MSOP

:
16Pins

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Associated Products

Compare Selected

No Longer Stocked

Php191.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php191.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php171.50
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php161.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php133.40
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php120.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php115.20
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php96.10
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php92.70
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Php89.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.