You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

0560 9261

Thermometer, -50°C to +400°C, 182 mm, 64 mm, 40 mm

TESTO 0560 9261
TESTO 0560 9261
TESTO 0560 9261
TESTO 0560 9261
TESTO 0560 9261
TESTO 0560 9261
TESTO 0560 9261
TESTO 0560 9261
TESTO 0560 9261
TESTO 0560 9261
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TESTO TESTO
Manufacturer Part No:
0560 9261
Order Code:
3473850
Technical Datasheet:
0560 9261   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-50°C to +400°C

:
182mm

:
64mm

:
40mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Testo 926 is an exact temperature measuring instrument which is particularly suited to applications in the food sector. In addition to the broad selection of classical probes with a cable, a wireless radio probe can also be connected if required (not supplied).
  • Audible alarm (adjustable limit values)
  • Min./max. value store
  • Automatic recognition of final value (Auto-hold)
  • Compliant with EN 13485
  • Supplied with 9V, PP3 battery and calibration protocol

Available for back order

More stock available to supplier lead times which is approximately 5/8/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

Php8,785.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php8,785.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --