You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TEN01083

TAPE MEASURE, ULTRASONIC, 16M, BLK, YEL

TEN01083 - TAPE MEASURE, ULTRASONIC, 16M, BLK, YEL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
TEN01083
Order Code:
2773615
Technical Datasheet:
TEN01083   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Ultrasonic

:
16m

:
-

:
Black, Yellow

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

An electronic distance meter with laser pointer and imperial or metric reading options.
  • Large LCD display with backlight
  • Simple push button measurement
  • Laser targeting
  • Ft/m length measurements
  • Fm/Bm function adds/subtracts the length of the unit
  • Sum of lengths
  • Computes areas and volumes
  • Data store/ recall and 5 memory groups
  • Auto power off and low battery warning
  • Compact, ergonomic design with double moulded case
  • Range: 0.4m to 16m
  • Accuracy: ±1%+1 reading
  • Response time: 2s
  • Dimensions (WxHxD): 61x154x46mm
  • Weight: 190g

Contents

Contents: Meter, 9V battery, carry case and user manual

No Longer Manufactured

Php770.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php770.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.