You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

76-102

Oscilloscope Probe, Passive, 100 MHz, 300 V, 1:1, 10:1, General Purpose Oscilloscopes

TENMA 76-102
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
76-102
Order Code:
3421594
Also Known As:
GTIN UPC EAN: 640522696284
Technical Datasheet:
76-102   Datasheet
See all Technical Docs

Alternatives for 76-102

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

A high quality, low cost oscilloscope probe kit.
  • x1/x10 attenuation
  • 1R (x1) and 10MR (x10) input impedance
  • 1.2m cable length
  • 10-35pF compensation adjustment
  • Low noise
  • 600V maximum (DC+AC peak)
  • CE marked meets EN61010-2-031 CAT I (IEC1010) requirements
  • Bandwidth (x10 position): 100MHz
  • Risetime (x10 position): <3.5ns
  • Includes accessory kit and storage pouch
  • 12 month limited warranty *view Terms & Conditions for details

Also Known As

GTIN UPC EAN: 640522696284

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Php1,975.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,975.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php1,815.60
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php1,663.10
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php1,564.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --