You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

72-6948

Audio Impedance Meter New

72-6948 - Audio Impedance Meter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-6948
Order Code:
2910362

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

This Audio impedance meter is essential for reliable installation of background music and paging systems in residences, offices buildings and public areas. Avoid costly service calls and amplifier damage by verifying actual speaker system impedance prior to operation. Unlike conventional Volt/Ohm meters, which measure DC resistance, this unit utilizes an internal 1kHz oscillator to measure true impedance.
  • Impedance matching volume controls, switchers, transformers and passive crossovers
  • Measures up to 20kR
  • Can be utilized with 25V/50V/70V/100V speaker line transformers in commercial installs (see manual)
  • Large digital display features 1" characters for easy viewing
  • Rotary selector provides 200R, 2kR & 20kR scales
  • Rugged, double insulated case is CATIII rated for use up to 200V
  • Requires 8x AA batteries (not included)
  • Supplied with test leads, carry case and owners manual
  • Dimensions (WxHxD): 178 x 82 x 77mm

179 In stock Need more?

179 available for 4 - 5 day despatch

Php13,727.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php13,727.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.