You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

72-17175 - 

Calibrator, Current, Voltage, 150 mm, 70 mm, 40 mm, ± (0.25% FS +1 digit), ± (0.5%FS + 1 digit) New

72-17175 - Calibrator, Current, Voltage, 150 mm, 70 mm, 40 mm, ± (0.25% FS +1 digit), ± (0.5%FS + 1 digit)
72-17175 - Calibrator, Current, Voltage, 150 mm, 70 mm, 40 mm, ± (0.25% FS +1 digit), ± (0.5%FS + 1 digit)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-17175
Order Code:
2965652
Technical Datasheet:
72-17175   Datasheet
See all Technical Docs

Product Information

:
40mm
:
± (0.25% FS +1 digit), ± (0.5%FS + 1 digit)
:
232g
:
0°C
:
50°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This Voltage Current calibrator is a portable instrument for calibrating process devices and measuring process signals. Current source, current measurement, power and current measurement, DC mV source functions.
  • LCD display, 1999 max. count

Applications

Test & Measurement

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

61 In stock

61 available for 4 - 6 day despatch
 
Check Stock & Lead Times

More stock available week commencing 7/1/19

Php4,584.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php4,584.00