You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XMLA160D2S11
PRESSURE SWITCH, 10-160BAR, SPDT, SCREW
- Manufacturer:
- TELEMECANIQUE SENSORS TELEMECANIQUE SENSORS
- Manufacturer Part No:
- XMLA160D2S11
- Order Code:
- 2501901
- Technical Datasheet:
- XMLA160D2S11 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- G 1/4" BSP
- :
- 10bar
- :
- 160bar
- :
- SPDT
- :
- Cable
- :
- Screw Clamp Terminals
- :
- -
- :
- -
- :
- -
Technical Docs (1)
1 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php29,976.50 | |
5+ | Php29,377.40 |
Pricing is unavailable. Please contact customer services.