You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

172-12

General Purpose Relay, 172 Series, Power, DPDT, 12 VDC, 1 A

TELEDYNE 172-12
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TELEDYNE TELEDYNE
Manufacturer Part No:
172-12
Order Code:
9906908
Product Range
172 Series
Technical Datasheet:
172-12   Datasheet
See all Technical Docs

Product Range Selector (172 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DPDT

:
12VDC

:
1A

:
172 Series

:
Through Hole

:
DC

:
-

:
Solder

:
28VDC

:
Gold

:
400ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 172 series Centigrid® Relay is an ultra miniature hermetically sealed armature relay for commercial applications. Its low profile height (0.28-inch) and 0.1-inch grid spaced terminals, which preclude the need for spreader pads, make it an ideal choice where extreme packaging density and close PC board spacing are required. The basic operating concept and internal structure are similar to Teledynes DPDT 114 Centigrid® relay. Unique construction features and manufacturing techniques provide overall high reliability and excellent resistance to environmental extremes. It has an internal discrete silicon diode for coil transient suppression. By virtue of its inherently low inter-contact capacitance and contact circuit losses, the relay is an excellent sub-miniature RF switch for frequencies well into the UHF spectrum.
  • All welded construction
  • Unique uni-frame design providing high magnetic efficiency and mechanical rigidity
  • High force/mass ratios for resistance to shock and vibration
  • Advanced cleaning techniques provide maximum assurance of internal cleanliness

Applications

Industrial, Commercial

No Longer Manufactured

Php3,426.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php3,426.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --