You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

V2ZM10 12-240V AC/DC

Analogue Timer, VEO Series, Multifunction, 50 ms, 100 h, 10 Ranges, 1 Changeover Relay

TELE V2ZM10 12-240V AC/DC
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TELE TELE
Manufacturer Part No:
V2ZM10 12-240V AC/DC
Order Code:
2402330
Product Range
VEO Series
See all Technical Docs

Product Range Selector (VEO Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
VEO Series

:
Multifunction

:
50ms

:
100h

:
10Ranges

:
1 Changeover Relay

:
240V

:
8A

:
Screw Terminals

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The VEO series Timing Relay features a compact design, extensive capabilities and extremely low power consumption. Very small housing dimensions, an extended wide-range supply, an increased temperature range and the available push-in terminal set this compact industrial series apart. This features 10 functions, 10 time ranges, supply voltage 12 to 240VAC/DC and 1 change-over contact.
  • Fine adjustment control
  • Setting of time range control
  • Function selector control
  • 100% Duty-cycle
  • <30ms Backup power time
  • >= 7V Drop-out voltage
  • Relay output
  • IP40 Housing protection rating
  • IP20 Terminal protection rating

Applications

Automation & Process Control, Clock & Timing, Industrial

No Longer Stocked

Php4,753.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php4,753.90
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php4,636.40
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php4,562.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --