You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OVL1 24VAC/DC

General Purpose Relay, OCTO Series, Interface, SPDT, 8 A

TELE OVL1 24VAC/DC
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TELE TELE
Manufacturer Part No:
OVL1 24VAC/DC
Order Code:
1250732
Product Range
OCTO Series
Technical Datasheet:
OVL1 24VAC/DC   Datasheet
See all Technical Docs

Product Range Selector (OCTO Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPDT

:
24V

:
8A

:
OCTO Series

:
DIN Rail

:
AC / DC

:
28VAC

:
Screw

:
28VDC

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The OVL1 24VAC/DC is a Coupling Relay with automatic (AUTO), permanently OFF (0) and permanently ON (HAND) functions. Automatic (AUTO) - the contact of check back B1-B2 is closed. The output relay R switches into ON-position (yellow LED illuminated) when the signal voltage applied at the terminals YR-A2 exceeds the value adjusted at the regulator. The output relay switches into OFF-position (yellow LED not illuminated) when the signal voltage falls below the set value by more than the fixed hysteresis. Permanently OFF (0) - the contact of check back B1-B2 is opened. The output relay R remains in OFF-position (yellow LED not illuminated) independent from the connected signal voltage. Permanently ON (HAND) - the contact of check back B1-B2 is opened. When the supply voltage U is applied at terminal A1 the output relay R switches into ON-position (yellow LED illuminated). Changes of the signal voltage do not influence the state of the output relay.
  • Installation design
  • 17.5mm Width
  • Trigger 0 to 10VDC
  • Check back signal of the switch setting AUTO
  • One change over contact

Applications

Industrial

No Longer Stocked

Php5,307.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php5,307.30
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php5,201.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php5,095.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --