You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPP0101 ENCORE

Oscilloscope Probe, Passive, 100 MHz, 300 V, 10:1, Tektronix 1Mohm, 20pF Input BNC Oscilloscopes

TEKTRONIX TPP0101 ENCORE
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TPP0101 ENCORE
Order Code:
3594380
Product Range
TPP010x Series
Technical Datasheet:
TPP0101 ENCORE   Datasheet
See all Technical Docs

Product Range Selector (TPP010x Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Passive

:
100MHz

:
300V

:
10:1

:
Tektronix 1Mohm, 20pF Input BNC Oscilloscopes

:
TPP010x Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

TPP0101 ENCORE probe is a 100MHz, 10X passive voltage probes with 10Mohm input resistance.
  • 1.3m length
  • For use on BNC oscilloscopes with 1Mohm/13pF (TPP0100) and 1Mohm/20pF (TPP0101) inputs
  • UL61010-031; 2007, CAN/CSA C22.2 No. 61010-031-07, IEC61010-031; IEC 61010-031/A1:2008

No Longer Manufactured

Php2,643.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php2,643.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --