You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TDS3054C

Digital Oscilloscope, TDS3000C Series, 4 Channel, 500 MHz, 5 GSPS, 10 kpts, 700 ps

TEKTRONIX TDS3054C
TEKTRONIX TDS3054C
Video
360°
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TDS3054C
Order Code:
1554160
Product Range
TDS3000C Series
Technical Datasheet:
TDS3054C   Datasheet
See all Technical Docs

Product Range Selector (TDS3000C Series)

See all from this product range

Alternatives for TDS3054C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TDS3000C Series

:
4 Channel

:
500MHz

:
5GSPS

:
10 kpts

:
700ps

:
VGA LCD Colour

:
One 500MHz P6139A Passive Probe Per Channel (10:1), OpenChoice Desktop Software, NI LabView SignalExpress Tektronix Edition LE Software, Accessory Tray, Front Cover, Certificate of Calibration

:
3 Years

:
EU, SWISS, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The TDS3054C portable digital phosphor oscilloscope makes dealing with complex signals simple. Displays, stores and analyses in real-time three dimensions of signal information: amplitude, time and distribution of amplitude over time. An intensity graded colour display to provide frequency information of signal amplitudes and widths, to help locate and characterise elusive waveform anomalies. Fast update rate makes it easier to capture and display infrequent waveforms or waveform variations. Optional communication and application modules, ordered separately, enable the instrument to be configured for specific applications or upgraded without returning it to the manufacturer. The TekProbe® interface provides power to a range of application specific accessories.
  • 10 kilosample record length on all channels with a 3600wfm/s continuous waveform capture rate
  • Suite of advanced triggers
  • Optional battery operation provides up to three hours without line power
  • USB 2.0 host port on front panel for quick and easy data storage
  • WaveAlert® automatic waveform anomaly detection
  • TekProbe® interface supports active, differential and current probes for auto scaling and units
  • Small footprint and lightweight
  • 29 automated measurements, and FFT analysis for simplified waveform analysis
  • Ethernet port for network connection and video out port to display to a monitor or projector
  • Advanced Analysis, Limit Testing, Telecom Mask Testing, Extended Video, 601 Serial Digital Video
  • Digital real-time sampling
  • Digital phosphor display
  • PC connectivity - simply transfer, analyse and document results
  • Only 149mm deep, freeing up valuable bench space

Applications

Embedded Design & Development, Imaging, Video & Vision, Power Management, Communications & Networking, Test & Measurement, Test & Measurement

Contents

Probes, power cord, accessory tray, protective front cover and NIST - traceable certificate of calibration.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

No Longer Manufactured

Php1,867,742.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,867,742.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --