You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TDS2014C ENCORE

Digital Oscilloscope, TDS2000C Series, 4 Channel, 100 MHz, 2 GSPS, 2.5 kpts

TEKTRONIX TDS2014C ENCORE
Video
360°
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TDS2014C ENCORE
Order Code:
3594379
Product Range
TDS2000C Series
Technical Datasheet:
TDS2014C ENCORE   Datasheet
See all Technical Docs

Product Range Selector (TDS2000C Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TDS2000C Series

:
4 Channel

:
100MHz

:
2GSPS

:
2.5 kpts

:
-

:
QVGA LCD Colour

:
DSO, Passive Probe, OpenChoice Desktop S/W, NI LabView SignalExpress Edition LE S/W, Cal Certificate

:
Lifetime Warranty

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

TDS2014C ENCORE digital storage oscilloscope provides you with affordable performance in a compact design. Packed with standard features - including USB connectivity, 16 automated measurements, limit testing, data logging and context-sensitive help - the TDS2000C Series oscilloscopes help you get more done in less time.
  • 100MHz, 4channel, 2GS/s TFT digital storage oscilloscope
  • 2.5k point record length on all channels
  • Advanced triggers including pulse width trigger and line-selectable video trigger
  • 16 automated measurements and FFT analysis for simplified waveform analysis
  • Built-in waveform limit testing
  • Autoset and signal auto-ranging
  • Probe check wizard
  • 11-language user interface
  • 144mm (5.7inch) active TFT colour display
  • Small footprint and lightweight - only 124 mm (4.9 inches) deep and 2kg (4.4 lb)

Contents

Digital storage oscilloscope, TPP0201 200MHz passive probe, Power cord, NIM/NIST, OpenChoice PC Communications Software, National Instruments SignalExpress Tektronix Edition Interactive Measurement Software - base version, Limited lifetime warranty.

Best Seller

Available for back order

More stock available to supplier lead times which is approximately 10/18/21

Notify me when back in stock

Php132,467.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php132,467.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --