You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TBS1102B

Digital Oscilloscope, TBS1000B Series, 2 Channel, 100 MHz, 2 GSPS, 2.5 kpts

TEKTRONIX TBS1102B
TEKTRONIX TBS1102B
TEKTRONIX TBS1102B
TEKTRONIX TBS1102B
Video
360°
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TBS1102B
Order Code:
2383218
Product Range
TBS1000B Series
Technical Datasheet:
TBS1102B   Datasheet
See all Technical Docs

Product Range Selector (TBS1000B Series)

See all from this product range

Alternatives for TBS1102B

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TBS1000B Series

:
2 Channel

:
100MHz

:
2GSPS

:
2.5 kpts

:
-

:
WVGA LCD Colour

:
One 100MHz TPP0101 Passive Probe Per Channel (10:1), Certificate of Calibration

:
5 Years

:
EU, SWISS, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The TBS1102B Digital Storage Oscilloscope provides you with affordable performance in a compact design. Packed with standard features - including USB connectivity, 34 automated measurements, limit testing, data logging, frequency counter, trend plot and a context-sensitive help menu - the TBS1102B oscilloscope helps you get more done, in less time.
  • 7 inch WVGA (800X480) Active TFT Colour Display
  • 34 automated measurements
  • Dual window FFT, simultaneously monitors both the time and frequency domains
  • Built-in waveform limit and trend plot testing
  • Dual channel frequency counter
  • Zoom Function
  • Automated, extended data logging feature
  • Autoset and auto-ranging functions
  • Built-in context-sensitive help
  • Multiple-language user interface
  • Small footprint and lightweight - Only 124 mm deep and 2 kg
  • USB 2.0 host port on the front panel for quick and easy data storage
  • USB 2.0 device port on rear panel for easy connection to a PC

Applications

Industrial Automation Control, Hobby & Education, Industrial, Instrumentation, Test & Measurement, Research & Development, Consumer Electronics, Aerospace, Defence, Military, Electronics Design, Embedded Design & Development

Contents

Passive probes one per channel, Power cord, Traceable certificate of calibration, Installation and safety manual CD with customer documentation

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

No Longer Manufactured

Php70,927.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php70,927.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --