You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TBS1064

Digital Oscilloscope, TBS1000 Series, 4 Channel, 60 MHz, 1 GSPS, 2.5 kpts

TEKTRONIX TBS1064
TEKTRONIX TBS1064
TEKTRONIX TBS1064
Video
360°
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TBS1064
Order Code:
2347633
Product Range
TBS1000 Series
Technical Datasheet:
TBS1064   Datasheet
See all Technical Docs

Product Range Selector (TBS1000 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TBS1000 Series

:
4 Channel

:
60MHz

:
1GSPS

:
2.5 kpts

:
-

:
TFT LCD Colour

:
One 100MHz TPP0101 Passive Probe Per Channel (10:1), OpenChoice Desktop Software, Educators Classroom and Lab Resource CD, Certificate of Calibration

:
5 Years

:
EU, SWISS, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Digital Storage Oscilloscope provides you with affordable performance in a compact design. Packed with standard features - including USB connectivity, 16 automated measurements, limit testing, data logging, and context-sensitive help - the oscilloscopes help you get more done, in less time.
  • 60MHz bandwidth
  • 4 channel
  • Up to 1GS/s sample rate on all channels
  • 2.5k point record length on all channels
  • Advanced triggers including Pulse Width Trigger and Line-selectable Video Trigger
  • 16 automated measurements, and FFT analysis for simplified waveform analysis
  • Built-in waveform limit testing
  • Automated, extended data logging feature
  • Autoset and signal auto-ranging
  • Built-in context-sensitive help
  • Probe check wizard
  • Multiple-language user interface
  • 5.7 in. active TFT colour display
  • USB 2.0 host port on the front panel for quick and easy data storage
  • USB 2.0 device port on rear panel for connection to PC or PictBridge-compatible printer
  • Software lets you capture screen images, waveform data and settings from a Windows computer

Applications

Industrial Automation Control, Hobby & Education, Industrial, Instrumentation, Test & Measurement, Research & Development, Consumer Electronics, Aerospace, Defence, Military, Electronics Design, Embedded Design & Development

Contents

Contents: Oscilloscope, passive probes (one per channel), power cord, installation and safety manual, user manuals CD & OpenChoice software

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

No Longer Manufactured

Php82,748.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php82,748.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --