You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

KD7335M063S1A5B07K - 

Electrolytic Capacitor, 3.3 µF, 63 V, D7 Series, ± 20%, Radial Leaded, 4 mm

KD7335M063S1A5B07K - Electrolytic Capacitor, 3.3 µF, 63 V, D7 Series, ± 20%, Radial Leaded, 4 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEAPO TEAPO
Manufacturer Part No:
KD7335M063S1A5B07K
Order Code:
2901336
Product Range
D7 Series
See all Technical Docs

Product Information

:
3.3µF
:
63V
:
D7 Series
:
± 20%
:
Radial Leaded
:
4mm
:
1.5mm
:
7mm
:
-40°C
:
85°C
:
1000 hours @ 85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

480 In stock

480 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 10/21/19

Php2.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Php2.70
 
50+ Php2.30
 
250+ Php1.90
 
500+ Php1.60
 
1000+ Php1.40
 
2000+ Php1.30
 
10000+ Php1.20