You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TMS-CCUV-SLEEVE-3-X-65MM

Heat Shrink Tubing, Oversleeve, Pack 250, 2:1, 0.251 ", 6.4 mm, Transparent, 2.55 ", 65 mm

TE CONNECTIVITY TMS-CCUV-SLEEVE-3-X-65MM
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMS-CCUV-SLEEVE-3-X-65MM
Order Code:
1291185
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
The TMS-CCUV-SLEEVE-3-X-65MM is a clear Heat Shrink Marker and Sleeve made of radiation cross-linked fluoropolymer with 3:1 shrink ratio. The sleeves are designed for over protection of TMS System Six identification products, to give increased protection for permanent, long-term environmental exposure and formulated to combine a long-term barrier to the effects of ultra-violet, with tough resistance to abrasion and industrial fluids. The TMS CCUV sleeves are inherently low profile and use the action of heat-shrink to lock in place over the previously installed identification sleeves, except for cable markers which use a slide fitting CCUV sleeve which is held in place by the cable ties. The action of heat-shrink locking of the CCUV sleeves means there is no reliance on the long term performance of adhesives to hold the outer protection layer in place and also gives the ability to accommodate cables and wire bundles which may be bent or flexed during use.
  • Exceptional clarity and stability
  • Heat-shrink locking in place (no reliance on adhesives)
  • Tough resistance to abrasion and industrial fluids

Applications

Power Management, Automotive, Safety, Aerospace, Defence, Military, Medical, Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Available for back order

More stock available to supplier lead times which is approximately 4/17/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

Php4,798.40

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 250
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php4,798.40