You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RP73PF2A140RBTDF
SMD Chip Resistor, 140 ohm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thin Film, High Power
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- RP73PF2A140RBTDF
- Order Code:
- 2117070
- Product Range
- RP73P Series
- Also Known As:
- 3-2176091-8, RP 2A 0.25W 140R 0.1% 25PPM 1K RL
- Technical Datasheet:
- RP73PF2A140RBTDF Datasheet
Product Range Selector (RP73P Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 140ohm
- :
- ± 0.1%
- :
- 250mW
- :
- 0805 [2012 Metric]
- :
- Thin Film
- :
- High Power
- :
- RP73P Series
- :
- ± 25ppm/°C
- :
- 150V
- :
- -
Technical Docs (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 3/29/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
5+ | Php31.30 | |
100+ | Php18.30 | |
500+ | Php14.30 | |
1000+ | Php9.40 | |
2000+ | Php8.90 | |
10000+ | Php8.50 | |
25000+ | Php8.30 | |
50000+ | Php8.10 |
Pricing is unavailable. Please contact customer services.