You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RN73C2A9R09BTDF

SMD Chip Resistor, 9.09 ohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision

TE CONNECTIVITY RN73C2A9R09BTDF
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RN73C2A9R09BTDF
Order Code:
2688320
Product Range
RN73 Series
Technical Datasheet:
RN73C2A9R09BTDF   Datasheet
See all Technical Docs

Product Range Selector (RN73 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
9.09ohm

:
± 0.1%

:
100mW

:
0805 [2012 Metric]

:
Thin Film

:
Precision

:
RN73 Series

:
± 10ppm/°C

:
100V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The RN73C2A9R09BTDF from TE Connectivity is RN73 series high stability 9.09ohm thin film (nichrome) precision chip resistor. Value of resistance restricted to the E96 and E24 value grids. This resistor is produced with three sputtered layers giving optimum performance. This resistor has an accurate and uniform physical dimension to facilitate placement.
  • Available in 0805 [2012 Metric] chip size
  • Resistance tolerance is ±0.1%
  • Maximum operating voltage is 100V
  • ±10ppm/°C temperature coefficient
  • Operating temperature range from -55°C to +155°C
  • Insulation resistance is 1000Mohm
  • Stability of 0.5%
  • Rated power of 0.1W at 70°C
  • Electroplated 100% matte Sn finish
Packaging type Re-reel

50 In stock

50 UK stock for 3-4 days delivery

Available until stock is exhausted

Php48.30

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php48.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php41.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php35.40
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php30.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php29.20
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php25.40
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ Php24.40
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Php23.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Php22.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --