You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RN73C1J115KBTDF

SMD Chip Resistor, 115 kohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision

RN73C1J115KBTDF - SMD Chip Resistor, 115 kohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RN73C1J115KBTDF
Order Code:
2687866
Product Range
RN73 Series
Technical Datasheet:
RN73C1J115KBTDF   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
115kohm

:
± 0.1%

:
63mW

:
0603 [1608 Metric]

:
Thin Film

:
Precision

:
RN73 Series

:
± 10ppm/°C

:
50V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The RN73C1J115KBTDF from TE Connectivity is RN73 series high stability 115Kohm thin film (nichrome) precision chip resistor. Value of resistance restricted to the E96 and E24 value grids. This resistor is produced with three sputtered layers giving optimum performance. This resistor has an accurate and uniform physical dimension to facilitate placement.
  • Available in 0603 [1608 Metric] chip size
  • Resistance tolerance is ±0.1%
  • Maximum operating voltage is 50V
  • ±10ppm/°C temperature coefficient
  • Operating temperature range from -55°C to +155°C
  • Insulation resistance is 1000Mohm
  • Stability of 0.5%
  • Rated power of 0.063W at 70°C
  • Electroplated 100% matte Sn finish
Packaging type Cut Tape

3,776 In stock

3,776 available for 3 - 4 day despatch

Available until stock is exhausted

Php50.70

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php50.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php38.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php32.90
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php27.80
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php27.00
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php23.50
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Php22.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Php20.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange