You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CRG0402F12R

SMD Chip Resistor, 12 ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose

TE CONNECTIVITY CRG0402F12R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CRG0402F12R
Order Code:
2331454
Product Range
CRG Series
Also Known As:
8-1622826-4, CRG0402 1% 12R
Technical Datasheet:
CRG0402F12R   Datasheet
See all Technical Docs

Product Range Selector (CRG Series)

See all from this product range

Alternatives for CRG0402F12R

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12ohm

:
± 1%

:
62.5mW

:
0402 [1005 Metric]

:
Thick Film

:
General Purpose

:
CRG Series

:
± 100ppm/°C

:
50V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

8-1622826-4, CRG0402 1% 12R
Packaging type Cut Tape

No Longer Stocked

Php0.70

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php0.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php0.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --