You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CRG0402F110K
SMD Chip Resistor, 110 kohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- CRG0402F110K
- Order Code:
- 2331447
- Product Range
- CRG Series
- Also Known As:
- 1676480-4, CRG0402 1% 110K
- Technical Datasheet:
- CRG0402F110K Datasheet
Product Range Selector (CRG Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 110kohm
- :
- ± 1%
- :
- 62.5mW
- :
- 0402 [1005 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- CRG Series
- :
- ± 100ppm/°C
- :
- 50V
- :
- -
Technical Docs (1)
Also Known As
5 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
10+ | Php0.70 | |
100+ | Php0.40 | |
1000+ | Php0.30 | |
5000+ | Php0.20 | |
10000+ | Php0.20 |
Pricing is unavailable. Please contact customer services.