You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CPF0201D4K87E1
SMD Chip Resistor, 4.87 kohm, ± 0.5%, 31 mW, 0201 [0603 Metric], Thin Film, Precision Low TCR
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- CPF0201D4K87E1
- Order Code:
- 2117854
- Product Range
- CPF Series
- Also Known As:
- 9-2176073-3, CPF 0201 4K87 0.5% 25PPM 1K RL
- Technical Datasheet:
- CPF0201D4K87E1 Datasheet
Product Range Selector (CPF Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4.87kohm
- :
- ± 0.5%
- :
- 31mW
- :
- 0201 [0603 Metric]
- :
- Thin Film
- :
- Precision Low TCR
- :
- CPF Series
- :
- ± 25ppm/°C
- :
- 15V
- :
- -
Technical Docs (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 3/22/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
10+ | Php30.30 | |
100+ | Php15.70 | |
250+ | Php8.10 | |
500+ | Php6.40 | |
1000+ | Php5.70 |
Pricing is unavailable. Please contact customer services.