You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

5-1814818-1

RF / Coaxial Connector, Mini UHF Coaxial, Straight Plug, Crimp, 50 ohm

5-1814818-1 - RF / Coaxial Connector, Mini UHF Coaxial, Straight Plug, Crimp, 50 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5-1814818-1
Order Code:
1248970
Product Range
ZDC Series
Technical Datasheet:
5-1814818-1   Datasheet
See all Technical Docs

Product Overview

The 5-1814818-1 is a hex crimp M-UHF Straight Plug for use with KX15, RG141A, RG58C, RG76 and URM43 RF coaxial cables. It has nickel-plated zinc miniature body with gold-plated brass centre contact and a Delrin insulator.

Applications

RF Communications, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mini UHF Coaxial

:
Straight Plug

:
Crimp

:
50ohm

:
KX15, RG58C, RG76, RG141A/U, URM43

:
Brass

:
Gold Plated Contacts

:
2GHz

:
Cable Mount

:
ZDC Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

27 In stock

27 available for 4 - 5 day despatch

Available until stock is exhausted

Php154.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php154.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php125.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php119.30
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php99.80
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php85.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange