You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

404802692045 - 

Rotary Potentiometer, Cermet, 47 ohm, 1 Turns, Linear, 2 W, ± 10%, M Series

404802692045 - Rotary Potentiometer, Cermet, 47 ohm, 1 Turns, Linear, 2 W, ± 10%, M Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
404802692045
Order Code:
1174098
Product Range
M Series
Also Known As:
3-1625931-8, MCU 47R 10% 1"PL
Technical Datasheet:
404802692045   Datasheet
See all Technical Docs

Product Information

:
47ohm
:
1Turns
:
Linear
:
2W
:
± 10%
:
M Series
:
Panel
:
6.35mm
:
1
:
Rotary
:
25mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCU series Spindle Operated Potentiometer with rugged terminations. This is one of TE connectivity's most popular ranges and is available with cermet resistance elements. This choice means that components offer excellent electrical and thermal stability, reliability, low noise and long life which makes them most suitable for the majority of professional applications.
  • Cermet element
  • Proven reliability
  • Strong construction
  • Sealed to military standard
  • Linear law
  • Fully enclosed sealing

Applications

Aerospace, Defence, Military

Also Known As

3-1625931-8, MCU 47R 10% 1"PL

Associated Products

Compare Selected

Related Searches

52 In stock

52 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/9/19

Php988.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php988.90
 
25+ Php929.80
 
50+ Php861.20
 
100+ Php853.00