You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

3-1437290-7 - 

Connector Housing, Super Seal 1.0 Series, Plug, 26 Ways, 1.5 mm, Super Seal 1.0mm Socket Contacts

3-1437290-7 - Connector Housing, Super Seal 1.0 Series, Plug, 26 Ways, 1.5 mm, Super Seal 1.0mm Socket Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3-1437290-7
Order Code:
2060327
Product Range
Super Seal 1.0 Series

Product Overview

The 3-1437290-7 is a 26-position 4-row plug Housing Assembly for use with super seal 1.0mm socket contacts. Body made up of black glass-filled PBT. The housing assembly features polarized, sealed and wire-to-board/device connector system.
  • 250VAC Operating voltage
  • UL94V-2 Flammability rating

Applications

Industrial

Product Information

:
Super Seal 1.0 Series
:
Plug
:
26Ways
:
1.5mm
:
Super Seal 1.0mm Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1,089 In stock

1,089 available for 4 - 6 day despatch
 
Check Stock & Lead Times

1,000 will be available for despatch on 8/26/19

More stock available week commencing 8/19/19

Php606.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php606.10
 
20+ Php576.00
 
75+ Php523.40