You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1981386-1

I/O Connector, 8 Contacts, Plug, Mini I/O, Through Hole, PCB Mount

TE CONNECTIVITY 1981386-1
TE CONNECTIVITY 1981386-1
TE CONNECTIVITY 1981386-1
TE CONNECTIVITY 1981386-1
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1981386-1
Order Code:
1816580
Technical Datasheet:
1981386-1   Datasheet
See all Technical Docs

Alternatives for 1981386-1

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The 1981386-1 is a 8-position Mini I/O Header Assembly Connector with latching and wire-to-board I/O interface is suitable for the stringent demands of an industrial device. It is one quarter the size of a conventional RJ45 plug and is designed with two points of contact for increased reliability in high vibration environments. It is polarized with two options available to prevent mis-mating. The unique latching system protects the plug from pull out during high vibration and accidental bumping. The system is most commonly used as an RJ45 replacement.
  • Consists of 8 individual circuits that accommodate I/O signals
  • 30V Voltage rating
  • 0.5A Current rating
  • 1500 cycles Durability
  • Meets Cat5e requirements when used in an Ethernet application
  • 98N Cable retention force
  • -40 to 70°C Temperature range

Applications

Communications & Networking, Computers & Computer Peripherals, Industrial, Automation & Process Control, Robotics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8Contacts

:
Plug (View Associated Connectors)

:
Mini I/O

:
Through Hole

:
-

:
PCB Mount

:
Gold Plated Contacts

:
Copper Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (7)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

Php282.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php282.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php238.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php192.50
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php190.10
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php186.80
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php160.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --