You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

154512-2.

Connector Housing, FASTON 187 Series, Receptacle, 1 Ways, Pin And Socket Contacts

154512-2. - Connector Housing, FASTON 187 Series, Receptacle, 1 Ways, Pin And Socket Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
154512-2.
Order Code:
1822071
Product Range
FASTON 187 Series
Technical Datasheet:
154512-2.   Datasheet
See all Technical Docs

Product Overview

The 154512-2 is a 1-circuit natural Faston 187 Crimp Receptacle Housing made of polypropylene material. It is used for wire/cable connector applications with free hanging mounting style.
  • UL94V-0 Flammability

Applications

Industrial, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
FASTON 187 Series

:
Receptacle

:
1Ways

:
-

:
Pin And Socket Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Associated Products

Compare Selected

No Longer Stocked

Php19.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php19.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php18.20
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php15.70
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php13.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php12.80
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php11.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.