You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1393450-3 - 

Connector Housing, Receptacle, 52 Ways, 4.3 mm

1393450-3 - Connector Housing, Receptacle, 52 Ways, 4.3 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1393450-3
Order Code:
1863647

Product Overview

The 1393450-3 is a 52-position 4-row black Connector Housing for female terminals with on the terminal primary locking feature. It is used for wire-to-board, wire-to-device connector system, PBT GF body material with 90° cable exit angle.
  • UL94H-B Flammability rating
  • -40 to 120°C Operating temperature range

Applications

Industrial

Product Information

:
-
:
Receptacle
:
52Ways
:
4.3mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

199 In stock

199 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 11/25/19

Php807.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php807.00
 
75+ Php781.80
 
300+ Php764.20
 
600+ Php748.90