You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1-66361-2 - 

Contact, CPC Series, Pin, Crimp, 18 AWG, Tin Plated Contacts, Type III+ Series Connectors

1-66361-2 - Contact, CPC Series, Pin, Crimp, 18 AWG, Tin Plated Contacts, Type III+ Series Connectors

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-66361-2
Order Code:
1098641
Product Range
CPC Series
Technical Datasheet:
1-66361-2   Datasheet
See all Technical Docs

Product Overview

The 1-66361-2 is a 18 to 14AWG Pin Crimp Contact made of brass base material with bright-tin-plating on contact mating area, termination area finish. It is used with CPC connectors, G series connectors, M series connectors.
  • 13A Test current

Applications

Industrial

Product Information

:
CPC Series
:
Pin
:
Crimp
:
18AWG
:
Tin Plated Contacts
:
Type III+ Series Connectors
:
14AWG
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 1-66361-2

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Pack of 10

1+ Php1,060.80  

Restricted Item Add
     

Pack of 100

1+ Php3,824.00   5+ Php3,362.20   More Pricing...

Restricted Item Add
     

Pack of 100

1+ Php4,409.10   5+ Php3,876.80   More Pricing...

Restricted Item Add
     

Each

1+ Php93.40   10+ Php86.70   25+ Php85.30   100+ Php78.10   250+ Php71.50   500+ Php64.30   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

42,294 In stock

2,153 available for 1 - 2 day despatch
40,141 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 3/2/20

Php31.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php31.30
 
100+ Php29.80
 
250+ Php28.20
 
500+ Php26.80
 
1000+ Php25.50